The LGU2P821MELC is a 820uF aluminum electrolytic capacitor with a 220V voltage rating. It features a radial package with a 35mm diameter and 30mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 1.27mA. It is lead-free and RoHS compliant, with a tolerance of 20% and a maximum operating life of 3000 hours.
Nichicon LGU2P821MELC technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2P821MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.