The Nichicon LGU2P821MHLB is a 220VDC 20% 820uF aluminum electrolytic capacitor with a through-hole mounting style. It features a snap-in termination and an aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in standard applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 2100mA |
| Leakage Current | 1270@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |