Polarized aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Through-hole mount with radial package, 25mm diameter, and 10mm lead pitch. Dissipation factor is 0.2% at 120Hz, with a leakage current of 630µA and ripple current of 690mA. RoHS compliant.
Sign in to ask questions about the Nichicon LGU2W101MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2W101MELA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W101MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.