Aluminum electrolytic capacitor, 120µF capacitance, 450V DC rated voltage, 20% tolerance. Features 800mA ripple current, 1.46mA leakage current at 450V, and a dissipation factor of 0.2% at 120Hz. Operates from -25°C to 105°C with a 3000-hour life expectancy. Radial package with 25mm diameter, 30mm height, 10mm lead pitch, and 0.8mm lead diameter. Snap-in termination, through-hole mounting, lead-free, and RoHS compliant.
Nichicon LGU2W121MELA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.