This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and is available in a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a leakage current of 690uA. It is rated for 3000 hours of life and has a ripple current of 750mA.
Nichicon LGU2W121MELY technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W121MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.