Aluminum electrolytic capacitor, 120µF capacitance, 450V DC rated voltage, 20% tolerance. Features 800mA ripple current at 120Hz, 580µA leakage current, and a dissipation factor of 0.2%. Cylindrical construction with snap-in termination, 10mm lead pitch, and 22mm diameter by 40mm height. Operates from -25°C to 105°C with a 3000-hour life rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2W121MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 580uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W121MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.