Aluminum electrolytic capacitor with 180µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1A ripple current, and 850µA leakage current. Cylindrical construction with snap-in termination, measuring 25mm in diameter and 40mm in height. Designed for through-hole PCB mounting with a 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour life rating.
Nichicon LGU2W181MELA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W181MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.