The Nichicon LGU2W181MHLA is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 450V voltage rating. It has a diameter of 25mm and a length of 40mm, with a lead pitch of 10mm. This capacitor is designed for through-hole mounting and is rated for operation between -40°C and 105°C. It is available in quantities of 250 and is not RoHS compliant.
Nichicon LGU2W181MHLA technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGU2W181MHLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.