Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.28A ripple current, and 1.04mA leakage current. Designed for general-purpose applications with a 3000-hour life at 105°C. Snap-in termination and through-hole mounting are standard. Dimensions are 30mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Construction | Cylindrical |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |