The Nichicon LGU2W331MHLB is a 330uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting with a 10mm terminal pitch. It operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours. The LGU2W331MHLB is suitable for applications requiring high capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1450mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |