Aluminum electrolytic capacitor with 390µF capacitance and 450V voltage rating. Features a 20% tolerance, 1.5A ripple current, and 1.25mA leakage current. This cylindrical, radial component has a 35mm diameter and 40mm height, with a 10mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting with snap-in termination, it operates from -25°C to 105°C with a 3000-hour life rating.
Nichicon LGU2W391MELC technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W391MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.