Polarized aluminum electrolytic capacitor, 47µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features a radial package with 10mm lead pitch, 0.8mm lead diameter, and 20mm diameter. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions. Through-hole mount for PCB applications, RoHS compliant, and offers a ripple current of 390mA.
Nichicon LGU2W470MELY technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 430uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W470MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.