This 47uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a diameter of 20mm and a lead pitch of 10mm, with a length of 25mm. The capacitor is designed for through hole mounting and is rated for a DC voltage of 450V. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |