Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% tolerance and 105°C maximum operating temperature. This through-hole component has a 35mm diameter, 50mm height, and 10mm lead pitch, with a ripple current rating of 1.85A. Designed for 3000 hours of life at rated conditions, it offers a dissipation factor of 0.2% at 120Hz and a leakage current of 880µA.
Nichicon LGU2W471MELC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W471MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.