Aluminum electrolytic capacitor with 56µF capacitance and 450V DC rating. Features 20% tolerance, 510mA ripple current, and a maximum operating temperature of 105°C. Snap-in termination with a 10mm lead pitch, housed in a 20mm diameter by 30mm height radial package. Designed for through-hole mounting and rated for 3000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2W560MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 470uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W560MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.