Standard aluminum electrolytic capacitor with 68µF capacitance and 450V voltage rating. Features 20% tolerance, 560mA ripple current, and a maximum operating temperature of 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 20mm diameter by 35mm height, with a 3000-hour life rating.
Nichicon LGU2W680MELY technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 520uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W680MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.