Aluminum electrolytic capacitor, 82µF capacitance, 450V DC rated voltage, 20% tolerance. Features 640mA ripple current at 120Hz, 690µA leakage current, and a dissipation factor of 0.2%. Designed for through-hole PCB mounting with a 10mm lead pitch and 25mm diameter by 25mm height snap-in termination. Operates from -25°C to 105°C with a 3000-hour life rating.
Sign in to ask questions about the Nichicon LGU2W820MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2W820MELA technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W820MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.