Standard aluminum electrolytic capacitor with 82µF capacitance and 450V DC rated voltage. Features 20% tolerance, 640mA ripple current, and a 3000-hour life at 105°C. Radial package measures 20mm in diameter and 35mm in height with a 10mm lead pitch and snap-in termination. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |