The Nichicon LGU2W820MELZ is a radial through hole aluminum electrolytic capacitor with a capacitance of 82uF and a tolerance of 20%. It has a voltage rating of 450V and is RoHS compliant. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 570uA. It is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |