The LGU2Z102MELA is a 1mF aluminum electrolytic capacitor with a voltage rating of 180V and a tolerance of 20%. It has a radial package with a diameter of 25mm and a height of 45mm, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon LGU2Z102MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2Z102MELA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2Z102MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.