This 1.2mF aluminum electrolytic capacitor has a voltage rating of 180V and is available in a radial package with a diameter of 30mm and a height of 40mm. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nichicon LGU2Z122MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2Z122MELB technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.39mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2Z122MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.