The Nichicon LGU2Z222MELC is a 2.2 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a 35mm diameter and a 50mm height. The capacitor is designed for through-hole mounting and is lead-free. It is RoHS compliant and has a maximum operating voltage of 180V.
Nichicon LGU2Z222MELC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.88mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2Z222MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.