The LGU2Z391MELZ is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a diameter of 22mm and a height of 30mm, and is designed for through-hole mounting. The capacitor is lead-free and RoHS compliant, with a leakage current of 790uA and a ripple current of 1.35A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 790uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |