The Nichicon LGU2Z471MELY is a 470uF aluminum electrolytic capacitor with a radial package and a diameter of 20mm. It has a height of 40mm and is designed for through-hole mounting. The capacitor is lead-free and has a leakage current of 870uA. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The LGU2Z471MELY is RoHS compliant and has a voltage rating of 180V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 870uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |