The Nichicon LGU2Z681MELB is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a lead-free construction. The capacitor has a maximum leakage current of 1.04mA and a ripple current of 1.78A. It is RoHS compliant and has a packaging quantity of 200 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |