Aluminum electrolytic capacitor, 100µF capacitance, 420V DC rated voltage, and 20% tolerance. Features a 25mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 700mA at 120Hz, a leakage current of 610µA, and a dissipation factor of 0.15%. Designed for operation from -25°C to 105°C with a rated life of 3000 hours. Snap-in termination and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGUW6101MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 610uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6101MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.