This 22mm radial aluminum electrolytic capacitor has a capacitance of 120uF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum voltage of 420V DC. The capacitor is packaged in a bulk quantity of 250 units and is available in a through-hole package type. It is lead-free and RoHS compliant.
Nichicon LGUW6121MELZ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 670uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6121MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.