This Nichicon LGUW6151MELY capacitor features a radial package with a diameter of 20mm and a height of 50mm. It has a capacitance of 150uF and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is lead-free and RoHS compliant, with a voltage rating of 420V and a leakage current of 750uA.
Nichicon LGUW6151MELY technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6151MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.