The LGUW6181MELZ is a 180uF aluminum electrolytic capacitor with a voltage rating of 420V. It has a radial package with a diameter of 22mm and a height of 45mm. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a maximum operating temperature of 105°C. It is designed for use in through-hole applications and has a leakage current of 820uA.
Nichicon LGUW6181MELZ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6181MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.