The LGUW6181MHLA is a 180uF aluminum electrolytic capacitor with a maximum operating voltage of 420VDC and a tolerance of 20%. It has a ripple current rating of 950 and a leakage current of 820 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style with a 10mm terminal pitch. It is designed for through-hole mounting and has a size of 25x35mm. The LGUW6181MHLA operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 950mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |