Aluminum electrolytic capacitor with 220µF capacitance and 420V DC rated voltage. Features 20% tolerance, 1.1A ripple current, and 910µA leakage current. Cylindrical construction with snap-in termination, measuring 35mm diameter and 25mm height. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 3000-hour life expectancy.
Nichicon LGUW6221MELC technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6221MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.