This 220uF aluminum electrolytic capacitor has a voltage rating of 420V and is designed for through hole mounting. It features a radial package with a diameter of 22mm and a height of 50mm. The capacitor has a leakage current of 910uA and a ripple current of 1.1A. It is RoHS compliant and has a tolerance of 20%. The operating temperature range is -25°C to 105°C.
Nichicon LGUW6221MELZ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6221MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.