The LGUW6271MELA is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 420V. It has a radial package with a diameter of 25mm and a height of 50mm. The capacitor is designed for through hole mounting and is lead free. It operates within a temperature range of -25°C to 105°C and has a leakage current of 1.01mA. The LGUW6271MELA is RoHS compliant and available in bulk packaging.
Nichicon LGUW6271MELA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6271MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.