The Nichicon LGUW6331MELB is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a diameter of 30mm and a height of 45mm. The capacitor is designed for through-hole mounting and is lead-free. It has a leakage current of 1.11mA and a ripple current of 1.45A. The LGUW6331MELB is RoHS compliant and has a DC rated voltage of 420V.
Nichicon LGUW6331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.11mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.