The Nichicon LGUW6331MELC is a through-hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 420V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is lead-free and RoHS compliant, packaged in bulk with 200 units per package. It has a leakage current of 1.11mA and a ripple current of 1.45A, with a life expectancy of 3000 hours.
Nichicon LGUW6331MELC technical specifications.
| Capacitance | 330uF |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.11mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGUW6331MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.