This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and operates within a temperature range of -40°C to 105°C. It features a radial package with a diameter of 25mm and a height of 1.772 inches when seated. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a ripple current of 3.45A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2D102MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D102MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.