The Nichicon LGW2D122MELC30 is a 1.2mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 35mm diameter and a 30mm length. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but it is likely that the minimum temperature is a typo and should be -30°C. The LGW2D122MELC30 is RoHS compliant and has a 20% tolerance. It is available in a bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon LGW2D122MELC30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2D122MELC30 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D122MELC30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.