The Nichicon LGW2D182MELB50 is a 1.8mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 30mm diameter and 50mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a tolerance of 20%, this capacitor is suitable for general-purpose applications.
Nichicon LGW2D182MELB50 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.22A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D182MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.