Standard aluminum electrolytic capacitor with 470µF capacitance and 200V voltage rating. Features 20% tolerance, 2.17A ripple current, and 910µA leakage current. This through-hole component has a 10mm lead pitch and 25mm diameter by 25mm height. Designed for general purpose applications, it operates up to 105°C with a 3000-hour life expectancy and snap-in termination.
Sign in to ask questions about the Nichicon LGW2D471MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2D471MELA25 technical specifications.
| Capacitance | 470uF |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D471MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.