Aluminum electrolytic capacitor with 470µF capacitance and 200V voltage rating. Features 20% tolerance, 2.17A ripple current, and 910µA leakage current. Radial construction with snap-in termination, measuring 22mm diameter and 30mm height. Designed for through-hole mounting, operating from -40°C to 105°C with a 3000-hour life expectancy. Packaged in bulk.
Nichicon LGW2D471MELZ30 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D471MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.