The LGW2D561MELA30 is a 560uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a diameter of 25mm and a height of 1.181 inches when seated. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a tolerance of 20% and a ripple current of 2.3A.
Sign in to ask questions about the Nichicon LGW2D561MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2D561MELA30 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D561MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.