The Nichicon LGW2D561MELZ35 is a 560uF radial through hole capacitor with a 20% tolerance and a 200V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 250 and is RoHS compliant. It has a diameter of 22mm and a length of 35mm, with a seated height of 1.378inch and a lead pitch of 0.394inch.
Nichicon LGW2D561MELZ35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D561MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.