The Nichicon LGW2D821MELZ45 is a 820uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 22mm diameter and 45mm length. The capacitor is designed for general-purpose applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250 units.
Nichicon LGW2D821MELZ45 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2D821MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.