The Nichicon LGW2E122MELB50 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a diameter of 30mm and a height of 1.969 inches when seated. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |