Aluminum electrolytic capacitor with 390µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.95A ripple current capability and a 3000-hour life at 105°C. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter, it operates from -40°C to 105°C. Snap-in termination and a 930µA leakage current are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2E391MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E391MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.