Aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, 20% tolerance. Features 2.25A ripple current, 1.12mA leakage current, and a 3000-hour life at 105°C. Radial construction with snap-in termination, 10mm lead pitch, and 25mm diameter by 35mm height. Suitable for through-hole mounting and operating from -40°C to 105°C.
Sign in to ask questions about the Nichicon LGW2E561MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2E561MELA35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E561MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.