The Nichicon LGW2E561MELZ45 is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package with a 22mm diameter and a 45mm length. The capacitor is designed for general-purpose use and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon LGW2E561MELZ45 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E561MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.