Nichicon's LGW2E681MELA40 is a 680uF radial through hole capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a voltage rating of 250V and a ripple current of 2.55A. The capacitor is packaged in a bulk quantity of 250 and is RoHS compliant. It is a general purpose aluminum electrolytic capacitor with a diameter of 25mm and a length of 40mm.
Sign in to ask questions about the Nichicon LGW2E681MELA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2E681MELA40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E681MELA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.