High-performance aluminum electrolytic capacitor with 680µF capacitance and 250V voltage rating, featuring 20% tolerance. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination, this radial component measures 30mm in diameter and height. It offers a ripple current of 2.55A and operates reliably from -40°C to 105°C, with a lifespan of 3000 hours. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon LGW2E681MELB30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2E681MELB30 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LGW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E681MELB30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.