This is a 680uF radial through hole capacitor with a 250V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but the latter is likely a typo and should be 0°C. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package. It has a ripple current of 2.55A and is suitable for general purpose applications.
Nichicon LGW2E681MELC25 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.